Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-050-203L001

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-203L001.

Inventory History

3 month trend:
+18.31%

Alternate Parts

Price @ 1000
$ 3.79
$ 9.53
Stock
2,213
3,320
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
-
Mount
Cable
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsG17S5000110EU
Conn D-Subminiature SKT 50 POS 2.77mm Solder Pot ST Thru-Hole 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L77SDDH50SC309
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 171-050-203L001 provided by its distributors.

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Female Sockets,Receptacle Solder pad 3 50pin Nickel Plated,Steel 5A gold Black panel mount
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
D Sub, Receptacle, Solder, Str, 50Way; |Norcomp 171-050-203L001
CONNECTOR, D-SUB, RCPT 50POS PANEL MOUNT
D SUB, RECEPTACLE, SOLDER, STR, 50WAY; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DD; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Materi

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc