TE Connectivity 1658640-2

TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
$ 4.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658640-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+41.27%

CAD Models

Download TE Connectivity 1658640-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.475
$ 3.768
Stock
29,988
11,285
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Free Hanging
Cable
Termination
Crimp
Crimp
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity1658653-1
CONN, D-SUB, CABLE SOCKET,50POS, STR, HDP-20SERIES, CRIMPSNAP,20AWG, SHIELDING HDWRKIT
TE Connectivity5745884-1
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
Amphenol Communications SolutionsG17S5000110EU
Conn D-Subminiature SKT 50 POS 2.77mm Solder Pot ST Thru-Hole 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658640-2 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
Conn Housing D-Sub 50Positions D Sub Dd; |Te Connectivity Amp 1658640-2.
Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package
AMPLIMITE HDP-20 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
50 Pos D-Sub Female Crimp Signal Connector, Straight, Shielded
D SUB HOUSING, 50POS, DD, STEEL; No. of Positions:50Ways; Connector Type:D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE HDP-20 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:AMP TE C
RECP. ASSEMBLY SIZE 5 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Centerline (Pitch): 2.79 mm 2.77 mm 2.74 mm Receptacle Cable-to-Cable Panel Mount 5 | D-Shaped Connector | Part Number: 1658640-2 | Internal Number: 1658640-2 | Alias Number: 1067998 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658640-2.