Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658641-3

D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658641-3.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.35%

CAD Models

Download TE Connectivity 1658641-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658641-1
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Conn D-Sub M 50 POS 1.38mm SolderCup STCable Mount 50 Terminal 1 Port Tray
CONNECTOR, D-SUB, PLUG, 50POS PANEL MOUNT
CONNECTOR, D-SUB, PLUG, 50POS PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 1658641-3 provided by its distributors.

D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity D-Sub Connector, Amplimite Series, Plug, DB50 Pin, Cable Mount
Conn Housing D-Sub 50Positions D Sub Dd; |Te Connectivity Amp 1658641-3.
CONN D-SUB CABLE PLUG 50POS STR HDP-20SERIES CRIMPSNAP 28-24AWG METALSHELL
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Subminiature D Connector 50 pos. 2.63x0.42x0.60 in. 28-18 AWG Glass Filled Nylon
Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package
50 Pos D-Sub Connector, Male, Crimp, Straight, 250V, Metal
D SUB SHELL, PLUG, SIZE 5, STEEL; No. of; D SUB SHELL, PLUG, SIZE 5, STEEL; No. of Positions:50Positions; Connector Type:D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE HDP-20 Series; Gender:Plug; Connector Body Material:Metal Body; Body Material:Steel
PLUG ASSY SIZE 5 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Centerline (Pitch): 2.77 mm 2.74 mm 2.79 mm Plug Cable-to-Cable Panel Mount 5 | D-Shaped Connector | Part Number: 1658641-3 | Internal Number: 1658641-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658641-3.