Amphenol L717SDD50P

D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDD50P.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+8.55%

CAD Models

Download Amphenol L717SDD50P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.63
$ 3.63
Stock
4,745
2,160
2,160
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
50
50
50
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
AmphenolL717HDBH44P
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
Conn D-Subminiature M 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717SDD50P provided by its distributors.

D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Sub M 50 POS 1.38mm SolderCup STCable Mount 50 Terminal 1 Port Tray
Conn D-Subminiature PIN 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 50 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole.
D SUB, PLUG, SIZE D, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DD; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-SD-D-50-P
  • L717SDD50P.