TE Connectivity 1658640-1

D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
$ 3.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658640-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-41.14%

CAD Models

Download TE Connectivity 1658640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.768
$ 4.95
Stock
12,623
31,412
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Cable
Free Hanging
Termination
Crimp
Crimp
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity1658640-2
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
Amphenol Communications SolutionsG17S5000110EU
Conn D-Subminiature SKT 50 POS 2.77mm Solder Pot ST Thru-Hole 50 Terminal 1 Port
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of TE Connectivity 1658640-1 provided by its distributors.

D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
HDP-20 Crimp Snap-In Contact Connectors | CONN D-SUB HOUSING RCPT 50POS
TE Connectivity 1658640-1 D-Sub Connector 50P Socket Female Unshrouded
Connector, D Sub Shell, Recpt, Size 5; |Te Connectivity Amp 1658640-1
D-Sub socket, 50 pole, standard, unequipped, straight, crimp connection, 1658640-1
Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package
50 Pos D-Sub F Crimp ST Cable Mount Connector, 250V
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, DB50 Pin, Wire Mount, Straight Body
CONNECTOR, D SUB SHELL, RECPT, SIZE 5; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AM
HDP-20,RCPT,SIZE 5, 50 POSN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Centerline (Pitch): 2.77 mm 2.79 mm 2.74 mm Receptacle Cable-to-Cable Panel Mount 5 | D-Shaped Connector | Part Number: 1658640-1 | Internal Number: 1658640-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658640-1.