Amphenol L77SDD50S

D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDD50S.

Newark

Datasheet4 pages10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+46.47%

CAD Models

Download Amphenol L77SDD50S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
AmphenolL17HTHBS4F1C
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub SKT 62 POS Solder Cup ST Thru-Hole 62 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77SDD50S provided by its distributors.

D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking
Female Sockets,Receptacle Solder pad 3 50pin Steel,Tin Plated 3A gold Black wire mounting,free hanging,Through hole mounting 67.06mm(Length)*15.5mm(height)
D SUB CONNECTOR, STANDARD, 50 POSITION,; D SUB CONNECTOR, STANDARD, 50 POSITION, RECEPTACLE; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:SD Series; Connector Body Material:Metal Body; Body Material:Steel

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems