TE Connectivity 66504-9

D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66504-9.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet9 pages19 years ago
Datasheet236 pages15 years ago

IHS

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+35.50%

CAD Models

Download TE Connectivity 66504-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-66504-0
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp Termination, Size 20
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-1
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66504-9 provided by its distributors.

D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp, Size 20, 2A
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
SOCKET CONTACT, 20 DF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Size: Size 20 Gold (Au) Socket 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 66504-9 | Internal Number: 66504-9 | Alias Number: 010-1144-00 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66504-9.