Microchip MIC5236-3.3YM

MIC5236 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5236-3.3YM.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.75%

CAD Models

Download Microchip MIC5236-3.3YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.755
$ 2.755
Stock
182,214
207,266
207,266
Authorized Distributors
6
6
6
Min Input Voltage
2.3 V
-
-
Max Input Voltage
20 V
-
-
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-07-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC5236YM
LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage V
MicrochipMIC5236-5.0YM
MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
Texas InstrumentsTPS76525D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76527D
Single Output LDO, 150mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS780230300DRVT
MTM761100LBF Series P-Channel 12 V 42 mOhm Silicon SMT MOSFET - WSMini6-F1-B

Descriptions

Descriptions of Microchip MIC5236-3.3YM provided by its distributors.

MIC5236 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
MIC5236-3.3 Tube Surface Mount Load Dump Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 300mV 150mA -40C~125C
LDO, 3.3V, 0.15A, 0.3VDO, 1%, 8MSOP; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:3.3V; Primary Input Voltage:30V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.