Texas Instruments TPS76525D

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 2.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76525D.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76525D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76527D
Single Output LDO, 150mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS76525D provided by its distributors.

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
63dB(1kHz) 50μA positive electrode Fixed 150mA 1 2.5V 2.7V 2.5V 10V 125mV 0.3%(Typ) 0.01(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.5V; Output Current Max:150mA; Dropout Voltage, Vdo:85mV; Voltage Tolerance ±:0.03%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76525D.