Microchip MIC2951-3.3YM

MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2951-3.3YM.

SHENGYU ELECTRONICS

Datasheet20 pages16 years ago

Microchip

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.03%

CAD Models

Download Microchip MIC2951-3.3YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC5234YME
30¦ÌA Adjustable 150mA 1 1.24V 2.3V 20V 30V 550mV@ 150mA 0.6% 0.5% SOIC-8 4.93mm*3.94mm*1.5mm
Texas InstrumentsTPS7A6950QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
Texas InstrumentsTPS7A6933QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 3.3V 4V 3.3V 40V 450mV@ 150mA 20mV 5mV SOIC-8 1.5mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 400mV

Descriptions

Descriptions of Microchip MIC2951-3.3YM provided by its distributors.

MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
Fixed LDO Voltage Regulator, 2 V to 30 V, 320 mV Dropout, 3.3 V/150 mA out, SOIC-8
MIC2951-3.3 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 320mV 1.48mm 150mA -40C~125C
LDO, REG, 30VIN, 0.15A, 3.3V, 8SOIC; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;
LDO, REG, 30VIN, 0.15A, 3.3V, 8SOIC; Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.