Microchip MIC5236-5.0YM

MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5236-5.0YM.

Microchip

Datasheet22 pages4 years ago

Newark

iiiC

Inventory History

3 month trend:
-2.23%

CAD Models

Download Microchip MIC5236-5.0YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MIC2951 Series 5 V 150 mA Fixed Output SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsTPS76525D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76527D
Single Output LDO, 150mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6

Descriptions

Descriptions of Microchip MIC5236-5.0YM provided by its distributors.

MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
55dB 30¦ÌA Fixed 150mA 1 5V 2.3V 5V 30V 500mV@ 150mA 0.6% 0.5% SOIC-8 4.93mm*3.94mm*1.48mm
MIC5236-5.0 Tube Surface Mount Load Dump Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 300mV 150mA -40C~125C
Output Type:fixed; Input Voltage Min:2.3V; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Vdo:300Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5236-5.0YM.