Microchip MIC5236YM

LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage: 30V; Dropout Voltage V
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5236YM.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-13.88%

CAD Models

Download Microchip MIC5236YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.351
Stock
1,104,060
147,055
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
20 V
-
Min Output Voltage
1.24 V
-
Output Voltage
20 V
20 V
Output Current
150 mA
150 mA
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5234YME
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip MIC5236YM provided by its distributors.

LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage V
MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOIC-8
55dB 30μA positive electrode Adjustabletype 150mA 1 1.24V 2.3V 20V 30V 500mV@ 150mA 0.6% 0.5% SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 20V; Dropout Voltage Vdo:350mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.