Texas Instruments TPS780230300DRVT

MTM761100LBF Series P-Channel 12 V 42 mOhm Silicon SMT MOSFET - WSMini6-F1-B
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780230300DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS780230300DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.424
Stock
262,020
483,115
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
-
Min Output Voltage
2.3 V
-
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780230300DRVT.

Related Parts

Texas InstrumentsTPS73430DRVT
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71825-12DRVT
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS780230300DRVT provided by its distributors.

MTM761100LBF Series P-Channel 12 V 42 mOhm Silicon SMT MOSFET - WSMini6-F1-B
40dB~15dB(10Hz~1kHz) 800nA Positive Fixed 150mA 1Ch 2.3V 2.2V 2.3V, 3V 5.5V 250mV@250mA 2% 1% SON SMD, Adhesive Mount 2mm × 2mm × 750μm
IC, LDO REG, 150MA, 6SON; Primary Input Voltage:5.5V; Output Voltage Fixed:3V; Dropout Voltage Vdo:250mV; No. of Pins:6; Output Current:150mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:3%; Base Number:780230300; Input Voltage Max:5.5V; No. of Outputs:1; Output Current Max:0.15A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SON; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Switch Output Current Isw Max:150mA; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS780230300DRVT.