Texas Instruments TPS76527D

Single Output LDO, 150mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
$ 0.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76527D.

Texas Instruments

Datasheet24 pages15 years ago
Datasheet22 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76527D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.396
Stock
312,447
206,274
Authorized Distributors
3
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.7 V
2.7 V
Output Current
150 mA
150 mA
Dropout Voltage
-
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS76525D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS76527D provided by its distributors.

Single Output LDO, 150mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
63dB(1kHz) 50μA positive electrode Fixed 150mA 1 2.7V 2.7V 2.7V 10V 125mV 0.3 % 0.01%/V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.7V; Output Current Max:150mA; Dropout Voltage, Vdo:85mV; Voltage Tolerance ±:0.03%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.