Analog Devices MAX6575HZUT+T

Temp Sensor Digital Serial (1-Wire) 6-Pin SOT-23 T/R
$ 1.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6575HZUT+T.

Upverter

Datasheet12 pages26 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6575HZUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.19
Stock
83,731
53,984
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
-
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
Serial
Serial
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7414ART-2REEL7
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Analog DevicesADT7302ARTZ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Analog DevicesADT7302ARTZ-500RL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Analog DevicesMAX6505UTP100+
Temp Sensor Digital 6-Pin SOT-23
Analog DevicesMAX6505UTP065+
Temp Sensor Digital 6-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX6575HZUT+T provided by its distributors.

Temp Sensor Digital Serial (1-Wire) 6-Pin SOT-23 T/R
SOT Temperature Sensor with Multidrop Single Wire Digital Interface
DIGITAL TEMP SENSOR-SERIAL 5Cel RECTANGULAR SURFACE MOUNT
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; Package Shape or Style: RECTANGULAR; Maximum Accuracy (Cel): 5; JESD-609 Code: e0; Terminal Finish: Tin/Lead (Sn/Pb);

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6575HZUT-T