Analog Devices AD7414ART-2REEL7

Digital Temp Sensor-serial 10 Bit(s) 3CEL Rectangular Surface Mount
$ 0.669

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ART-2REEL7.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.669
$ 1.3
Stock
66,930
409,379
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP125AIDBVR
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Analog DevicesADT7302ARTZ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Analog DevicesADT7302ARTZ-500RL7
Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD7414ART-2REEL7 provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
IC SENSOR TEMP 10BIT SOT23-6 TR
SMBUS/12C 10-BIT DIGITAL TEMP SENSORI.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ART2REEL7