Analog Devices ADT7302ARTZ-REEL7

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7302ARTZ-REEL7.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-25.53%

CAD Models

Download Analog Devices ADT7302ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 1.505
Stock
334,395
163,273
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
13
13
Sampling Rate
1 sps
1 sps
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADT7301ARTZ-500RL7
Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Rectangular, 6 Pin, Surface Mount
Analog DevicesADT7301ARTZ-REEL7
13-Bit, ±1ºC Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Analog DevicesAD7414ART-2REEL7
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Texas InstrumentsTMP125AIDBVT
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices ADT7302ARTZ-REEL7 provided by its distributors.

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
±2°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 3V Max, 3Cel, Rectangular, 6 Pin, Surface Mount
TEMPERATURE SENSOR, 1DEG CEL, SOT-23-6; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Product Range: ADT7302 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Resolution (Bits): 13bit; Supply Current: 1.6mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7302ARTZ-REEL7 .
  • ADT7302ARTZ-REEL7.
  • ADT7302ARTZREEL7