Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP100NA/3K

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP100NA/3K.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

element14 APAC

Augswan

Inventory History

3 month trend:
-59.11%

CAD Models

Download Texas Instruments TMP100NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 1.827
Stock
608,177
504,071
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP101NA/250G4
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP100NA/3K provided by its distributors.

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R / SENSOR TEMP I2C/SMBUS SOT23-6
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 2Cel, Rectangular, 6 Pin, Surface Mount
Temperature Sensors Digital Temp Sensor w/I2C Ser Interface
Temperature Sensors; TMP100NA/3K; TEXAS INSTRUMENTS; 6; 0 m; SOT-23; 2.9 mm
TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL
Tape & Reel (TR) I2C/SMBus One-Shot Output Switch Programmable Resolution Shutdown Mode Standby Mode 12 Digital, Local Temperature Sensor 1.45mm 150muA 2.7V~5.5V ±2C (±3C)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP100N/A/3K
  • TMP100NA 3K
  • TMP100NA-3K
  • TMP100NA/3K .
  • TMP100NA/3K.
  • TMP100NA3K