Analog Devices MAX6505UTP065+

Temp Sensor Digital 6-Pin SOT-23

Submit Request for Quote

Unfortunately we do not know of any distributors for MAX6505UTP065+. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6505UTP065+.

_legacy Avnet

Datasheet10 pages15 years ago

Related Parts

Analog DevicesMAX6510CAUT
Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX6510HAUT
Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-2REEL7
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Analog DevicesMAX6501UKP075+
Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
Texas InstrumentsTMP125AIDBVT
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6505UTP065+ provided by its distributors.

Temp Sensor Digital 6-Pin SOT-23
Analog Circuit, 1 Func, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated