Analog Devices MAX6575HZUT

Serial Switch/Digital Sensor, 5Cel, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6575HZUT.

_legacy Avnet

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6575HZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.12
Stock
53,984
83,731
Authorized Distributors
1
1
Bandwidth
-
-
Interface
Serial
Serial
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Operating Supply Voltage
5.5 V
5.5 V
Mount
Surface Mount
-
Output Type
Digital
Digital, Pulse
Operating Supply Current
-
-

Related Parts

Analog DevicesAD7414ART-1REEL
SMBUS/12C 10-BIT DIGITAL TEMP SENSORI.C.
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP125AIDBVT
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Analog DevicesMAX6505UTP100+
Temp Sensor Digital 6-Pin SOT-23
Analog DevicesMAX6510CAUT
Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Analog Devices MAX6575HZUT provided by its distributors.

Serial Switch/Digital Sensor, 5Cel, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN
TEMPERATURE SENSOR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Shape or Style: RECTANGULAR; Body Length/Diameter: 2.9 mm; Terminal Finish: Tin/Lead (Sn/Pb);

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated