Analog Devices ADT7302ARTZ-500RL7

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7302ARTZ-500RL7.

Farnell

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
+17.14%

CAD Models

Download Analog Devices ADT7302ARTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.247
Stock
163,273
334,395
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
13
13
Sampling Rate
1 sps
1 sps
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADT7301ARTZ-500RL7
Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Rectangular, 6 Pin, Surface Mount
Analog DevicesADT7301ARTZ-REEL7
13-Bit, ±1ºC Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Analog DevicesAD7414ART-2REEL7
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Texas InstrumentsTMP125AIDBVT
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices ADT7302ARTZ-500RL7 provided by its distributors.

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 6-Pin SOT-23 T/R
±2°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 3V Max, 3Cel, Rectangular, 6 Pin, Surface Mount
Temperature Sensor, -40 To 125Deg C; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Channels:1Channels; Resolution:13 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT7302ARTZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7302ARTZ-500RL7.
  • ADT7302ARTZ500RL7