Macronix MX25L2006EM1I-12G

NOR Flash Serial 3V/3.3V 2M-bit 2M/1M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 2MBIT 86MHZ 8SOP
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L2006EM1I-12G.

LKR

Datasheet50 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+875%

CAD Models

Download Macronix MX25L2006EM1I-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.376
Stock
630,711
546,248
Authorized Distributors
4
0
Case/Package
SOP
SOP
Number of Pins
-
-
Density
2 Mb
-
Access Time
-
-
Frequency
86 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-04-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 55ns Automotive 44-Pin SO W Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray

Descriptions

Descriptions of Macronix MX25L2006EM1I-12G provided by its distributors.

NOR Flash Serial 3V/3.3V 2M-bit 2M/1M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 2MBIT 86MHZ 8SOP
MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - SOP-8
3A991.B.1.A Surface Mount Tube 1MX2 ic memory 86MHz 50mus 3ms 3.9mm 0.00001A
2Mb £¨256K x 8£© 2.7V 12mA 3.6V 86MHz SPI SOP-8 4.9mm*3.9mm*1.75mm
2Mbit SPI SOP-8 NOR FLASH ROHS

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L2006EM1I12G