ISSI IS25LQ020B-JNLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
$ 0.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LQ020B-JNLE.

IHS

Datasheet69 pages4 years ago

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS25LQ020B-JNLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
220,090
169,030
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
-
Access Time
8 ns
-
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
LE25U20AFD Series 3.6 V 2 Mb (256 K x 8) Industrial Grade Serial Flash - SOIC-8

Descriptions

Descriptions of ISSI IS25LQ020B-JNLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
Flash, Multi I/O Quad SPI, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
e3 Surface Mount Tube 2MX1 ic memory 104MHz 8ns 4.9mm 2Mb
Flash Memory, 2Mbit, 104Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:2Mbit; Flash Memory Configuration:256K X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:104Mhz; Access Time:-; Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LQ020B-JNLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LQ020BJNLE