ISSI IS25LQ010B-JNLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LQ010B-JNLE.

IHS

Datasheet69 pages4 years ago

Augswan

ISSI SCT

CAD Models

Download ISSI IS25LQ010B-JNLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 2Mbit 2M x 1bit 8ns 8-Pin SOIC T/R
Flash, Multi I/O Quad SPI, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray

Descriptions

Descriptions of ISSI IS25LQ010B-JNLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
Flash, Multi I/O Quad SPI, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
e3 Surface Mount Bulk 1MX1 ic memory 104MHz 800mus 3.9mm 1Mb 128K x 8
NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS
Flash Memory, 1Mbit, 104Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:1Mbit; Flash Memory Configuration:128K X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:104Mhz; Access Time:-; Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LQ010B-JNLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LQ010BJNLE