Infineon S25FL116K0XMFI013

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XMFI013.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Farnell

Cypress Semiconductor

CAD Models

Download Infineon S25FL116K0XMFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.206
$ 1.206
Stock
201,992
400,140
400,140
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Density
16 Mb
-
-
Access Time
7 ns
-
-
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-30
LTD Date2019-12-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns Automotive 8-Pin SOIC Tray
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Infineon S25FL116K0XMFI013 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
e3 Surface Mount Cut Tape (CT) 4MX4 ic memory 108MHz 7ns 2.159mm 0.000005A
Flash Memory 16Mb, 3V, 108Mhz CMOS SPI Flash
IC FLASH 16MBIT SPI/QUAD 8SOIC
CMOS 3.0 VOLT FLASH MEMORY SER
FLASH MEMORY, 16MBIT, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 108MHz; Access Time:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA