Macronix MX25L2026EM1I-12G

IC Flash 2MBIT Spi 86MHZ 8SOP / Flash - Nor Memory IC 2MBIT Spi 86 Mhz 8-SOP
$ 0.376
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L2026EM1I-12G.

IHS

Datasheet48 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.376
$ 0.62
Stock
546,248
630,711
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
2 Mb
Access Time
-
-
Frequency
-
86 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Macronix MX25L2026EM1I-12G provided by its distributors.

IC FLASH 2MBIT SPI 86MHZ 8SOP / FLASH - NOR Memory IC 2Mbit SPI 86 MHz 8-SOP
Flash Serial 3V 2Mbit 2M/1M x 1bit/2bit 8-Pin SOP
EAR99 Surface Mount Tube 1MX2 ic memory 86MHz 50mus 3ms 3.9mm 0.00001A
IC FLASH 2MBIT SPI 86MHZ 8SOP
Flash, 256KX8, PDSO8

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L2026EM1I12G