Infineon S25FL132K0XMFI040

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL132K0XMFI040.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL132K0XMFI040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.718
$ 5.718
Stock
48,235
107,043
107,043
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8.5 ns
8.5 ns
8.5 ns
Frequency
108 MHz
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-01-30
LTD Date2019-07-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC Tray
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Infineon S25FL132K0XMFI040 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray
e3 Surface Mount Tray FLASH - NOR ic memory 108MHz 8.5ns 4.9mm 0.000005A
CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPH
IC FLASH 32MBIT SPI/QUAD 8SOIC
FLASH MEMORY, 32MBIT, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 108MHz; Access Time:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA