ISSI IS25LQ040B-JNLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LQ040B-JNLE.

IHS

Datasheet69 pages4 years ago

LKR

Augswan

Inventory History

3 month trend:
-3.57%

CAD Models

Download ISSI IS25LQ040B-JNLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-10-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-06-30
LTD Date2022-12-31

Related Parts

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 20ns 8-Pin SOIC N Tube - Rail/Tube
Serial Flash, 2.7 - 3.6 V, 512 Kbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of ISSI IS25LQ040B-JNLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
Flash, Multi I/O Quad SPI, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
4Mb £¨512K x 8£© 2.3V 15mA 3.6V 104MHz SPI-4 I/O SOIC-8 4.9mm*3.9mm*1.75mm
Flash Memory, 4Mbit, 104Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:4Mbit; Flash Memory Configuration:512K X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:104Mhz; Access Time:-; Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LQ040B-JNLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LQ040BJNLE