Littelfuse SMDJ120A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 120V, 193V, DO-214AB, RoHS
$ 19.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ120A-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 19.734
$ 44.64
Stock
35,107
15,844
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
140 V
140 V
Clamping Voltage
193 V
193 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
15.5 A
15.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15A
SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ14A
SMAJ Series 23.2 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMDJ120A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 120V, 193V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 120V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 120VWM 193VC DO214AB
Tvs Diode, 3Kw, 120V, Unidirectional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:120V; Clamping Voltage Max:193V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ120A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN