Littelfuse SMAJ15A

SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ15A.

Farnell

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

element14 APAC

DigiKey

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.53%

CAD Models

Download Littelfuse SMAJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.09
$ 0.09
Stock
3,095,114
1,376,365
1,376,365
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ15A
TVS Diode, Unidirectional, 15 V, 400 W, 16.7 Vbr-20.4 Vbr, 26.9 Vcl, DO-214AC
BournsSMAJ14A
TVS Diode, SMAJ, Unidirectional, 14 V, 23.2 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R
BournsSMAJ17A
14.5A 400W 27.6V 18.9V 17V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ16A
SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ15A provided by its distributors.

SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; SMAJ15A; LITTELFUSE; 15 V; 2; 24.4 V; 18.5 V
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 15V, DO-214AC, FULL REE
SMAJ15A, UNI-DIRECTIONAL TVS DIODE, 400W, 2-PIN DO-214AC
TVS Diode Single Uni-Dir 15V 400W 2-Pin SMA T/R
TVS Diode 15V Unidirectional 400W DO-214AC SMT
TVS DIODE 15VWM 24.4VC DO214AC
TVS DIODE SMA SUF MT TRDO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15A.