Bourns SMAJ13A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ13A.

TME

Datasheet6 pages4 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.36%

CAD Models

Download Bourns SMAJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.169
$ 0.169
Stock
345,561
142,382
142,382
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.6 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15A
SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
LittelfuseSMAJ16A
SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode, Unidirectional, 400W, 14.5A, 17V, 27.6V, 18.9V, SMA(DO-214AC), SMD, 2.09mm H

Descriptions

Descriptions of Bourns SMAJ13A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
18.6A 400W 21.5V 14.4V 13V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
A 13V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ13A
ESD Suppressors / TVS Diodes 13volts 5uA 18.6 Amps Uni-Dir
TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R
DIO TVS VWM 13V 400W UNIDIR SMA
TVS DIODE 13VWM 21.5VC DO214AC
Trans Voltage Suppressor Diode
TVS DIODE, 400W, 13V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 23.8V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ13A.