Bourns SMAJ14A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ14A.

TME

Datasheet6 pages4 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-15.02%

CAD Models

Download Bourns SMAJ14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.167
$ 0.167
Stock
511,333
301,751
301,751
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
17.2 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMAJ16A-13-F
SMAJ Series 16 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ11A-13-F
SMAJ Series 400 W 11 V Uni-Directional Surface Mount TVS Diode - SMA (DO-214AC)
BournsSMAJ18A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20V 13.7A 400W -55C~150C TJ
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Bourns SMAJ14A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
TVS Diode, SMAJ, Unidirectional, 14 V, 23.2 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
17.2A 400W 23.2V 15.6V 14V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
A 14V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ14A
3.5V Unidirectional 400W 17.2A 23.2V 15.6V SMA(DO-214AC) SMD mount 2.62mm(height)
TVS Diode Single Uni-Dir 14V 400W 2-Pin SMA T/R
DIO TVS VWM 14V 400W UNIDIR SMA
Diode, Full Reel; Product Range:smaj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:14V; Clamping Voltage Vc Max:23.2V; Diode Case Style:do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Min:15.6V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ14A.