Littelfuse SMDJ120A-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 120V, 193V, DO-214AB, RoHS
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ120A-HRA.

Official Datasheet14 years ago

Alternate Parts

Price @ 1000
$ 44.64
$ 19.734
Stock
15,844
35,107
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
140 V
140 V
Clamping Voltage
193 V
193 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
15.5 A
15.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMDJ120A-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 120V, 193V, DO-214AB, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 3000W 120V 5% Uni-Directional
Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 120V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 120VWM 193VC DO214AB
Tvs Diode, 3Kw, 120V, Unidirectional, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:120V; Clamping Voltage Max:193V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ120A-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN