Littelfuse SMAJ14A

SMAJ Series 23.2 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ14A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Farnell

Mouser

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+83.27%

CAD Models

Download Littelfuse SMAJ14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13A
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R
BournsSMAJ15A
TVS Diode, Unidirectional, 15 V, 400 W, 16.7 Vbr-20.4 Vbr, 26.9 Vcl, DO-214AC
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMAJ14A provided by its distributors.

SMAJ Series 23.2 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ14A; LITTELFUSE; 14 V; 2; 23.2 V; 15.6 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 23.2V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 17.2V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 17.2 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ14A.