Bourns SMAJ15A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ15A.

TME

Datasheet6 pages4 years ago

Upverter

IHS

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-16.15%

CAD Models

Download Bourns SMAJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.09
$ 0.09
Stock
530,093
1,725,283
1,725,283
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ17A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
Diodes Inc.SMAJ17A-13-F
SMAJ17A Series 400 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AC
400 Watt SMA Transient Voltage Suppressor, 180 V Unidirectional
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ15A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
TVS Diode, Unidirectional, 15 V, 400 W, 16.7 Vbr-20.4 Vbr, 26.9 Vcl, DO-214AC
SMAJ TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
DIODE, TVS, 15V, 400W, UNI, 5%, SMA; Product Range: SMAJ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15A.