Littelfuse SA12CA-B

SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA12CA-B.

IHS

Datasheet6 pages5 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-14.81%

CAD Models

Download Littelfuse SA12CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.266
$ 0.266
Stock
33,627
161,088
161,088
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
22 V
22 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
25.6 A
25.1 A
25.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
onsemiSMBJ12CA
600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA11CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.2V 27.4A 3.56mm 500W
Diode TVS Single Bi-Dir 12V 600W Automotive 2-Pin SMB T/R
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SA12CA-B provided by its distributors.

SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Sa12Ca Bulk/ Bulk |Littelfuse SA12CA-B
Diode TVS Single Bi-Dir 12V 500W 2-Pin DO-15 Bulk
TVS DIODE 12VWM 19.9VC DO204AC
12V 500W 25.6A 19.9V 13.3V DO-15,DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN