Vishay SA12CA-E3/54

500 W 12 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA12CA-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.182
$ 0.182
Stock
161,088
33,627
33,627
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
22 V
19.9 V
19.9 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
25.1 A
25.6 A
25.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
SMBJ Series 19.9 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ12CA
600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA11CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.2V 27.4A 3.56mm 500W
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Vishay SA12CA-E3/54 provided by its distributors.

500 W 12 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
SA12CA-E3/54, BI-DIRECTIONAL TVS DIODE, 500W, 2-PIN DO-204AC
TVS Diode Single Bi-Dir 12V 500W 2-Pin DO-15 T/R
Vishay TVS, 19.9V, , DO-15, 13.3V
TVS DIODE 12VWM 19.9VC DO204AC
Product Range:Transzorb Sa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Minimum Breakdown Voltage:13.3V; Maximum Breakdown Voltage:14.7V Rohs Compliant: Yes |Vishay SA12CA-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA12CA-E3/54.