onsemi SA11CA

Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA11CA.

IHS

Datasheet4 pages15 years ago
Datasheet5 pages20 years ago

Fairchild Semiconductor

Arrow Electronics

element14 APAC

Farnell

CAD Models

Download onsemi SA11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V
BournsSMBJ11CA
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSA11CA
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SA11CA provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 11V 500W 2-Pin DO-15 T/R
500 Watt Transient Voltage Suppressors
DIODE, TVS; Reverse Stand-Off Voltage Vrwm:11V; Breakdown Voltage Range:12.2V to 13.5V; Clamping Voltage Vc Max:18.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:27.4A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:12.2V; Diode Type:TVS, Bidirectional; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:11V; Termination Type:Axial Leaded; Time Measured:5ns
TVS Diode; Reverse Stand-Off Voltage, VRWM:11V; Package/Case:DO-204; Breakdown Voltage, Vbr:12.2V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:27.4A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd