| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1SMB12CAT3G | 0 | 2500 | Bulk | 8h | |||||||
| Component Stockers USA | 1SMB12CAT3G | 148 | 7d | |||||||||
| Win Source | WS-1SMB12CAT3G | 1,936 | 180 | 16h | ||||||||
| Worldway Electronics | 1SMB12CAT3G | 13,892 | 7 | Tape & Reel | 20h | |||||||
| Aztech | 1SMB12CAT3G | 3,509 | 12h |
Download onsemi 1SMB12CAT3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi 1SMB12CAT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: