Bourns SMAJ12CA

TVS Diode, Bidirectional, 12 V, 400 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AC
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ12CA.

TME

Datasheet6 pages4 years ago

IHS

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-48.54%

CAD Models

Download Bourns SMAJ12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.139
$ 0.139
Stock
737,943
4,658,560
4,658,560
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
20.1 A
20.1 A
20.1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ14CA
17.2A 400W 23.2V 15.6V Bidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ13CA
TVS Diode, SMAJ Series, Bidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ14CA-13-F
SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ11CA
A 11V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ11CA
Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ11CA-13-F
TVS Diode Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.2mm H

Descriptions

Descriptions of Bourns SMAJ12CA provided by its distributors.

TVS Diode, Bidirectional, 12 V, 400 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AC
20.1A 19.9V 400W 13.3V 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 12V 400W 2-Pin SMA T/R
A 12V, 400W, BI-DIRECTIONAL, SMA PKG TVS DIODE
DIO TVS VWM 12V 400W BIDIR SMA
Bourns BidirectionalTVSDiodes, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 13.3V
TVS DIODE 12VWM 19.9VC DO214AC
Trans Voltage Suppressor Diode
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:13.3V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ12CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 20.1 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ12CA.