Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ12CA

TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ12CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.72%

CAD Models

Download Bourns SMBJ12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.176
$ 0.176
Stock
763,472
3,740,374
3,740,374
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
SMBJ Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V

Descriptions

Descriptions of Bourns SMBJ12CA provided by its distributors.

TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode, 600W, 12V, Do-214Aa, Full Ree; |Bourns, Inc. SMBJ12CA
A 12V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ12CA
3.5V Bidirectional 600W 30.2A 19.9V 13.3V SMB (DO-214AA) SMD 2.2mm H
TVS Diode Single Bi-Dir 12V 600W 2-Pin SMB T/R
DIO TVS VWM 12V 600W BIDIR SMB
TVS DIODE, 600W, 12V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 12 CA
  • SMBJ12CA.