onsemi SMBJ12CA

600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ12CA.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Future Electronics

element14 APAC

CAD Models

Download onsemi SMBJ12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ14CA
25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE16CA
P6KE Series 22.5 V 600 W Through Hole Bi-Directional TVS Diode - DO-204AC
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diodes Inc.SMBJ14CA-13-F
TVS DIODE 14VWM 23.2VC SMB / 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB

Descriptions

Descriptions of onsemi SMBJ12CA provided by its distributors.

600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA T/R
SMB 1 Surface Mount Single (Type) Tvs Diode 19.9V 5muA 600W 150C
Diode, TVS, Bi-Dir, 12Vwm, 13.3Vbr, 600W peak, DO-214AA, SMD
12V Bidirectional 600W 30.2A 19.9V 13.3V SMB(DO-214AA) SMD mount 2.41mm(height)
12V 600W Bidir Tvs Smb Rohs Compliant: Yes
600 Watt Transient Voltage Suppressors
IC,SMBJ12CA.,002,PLASTIC,SMB P ACKAGE,DIODE, DISCRETE<AZ
DIODE, TVS, 12V, 600W, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12CA.