Littelfuse 1.5SMC20CA

1.5SMC Series 27.7 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC20CA.

IHS

Datasheet6 pages5 years ago

Mouser

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.45%

CAD Models

Download Littelfuse 1.5SMC20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.25
$ 0.25
Stock
205,695
26,721
26,721
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.9 A
54.2 A
54.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC20CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS
LittelfuseSMCJ18CA
SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ18CA
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC20CA provided by its distributors.

1.5SMC Series 27.7 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 20V 5%BI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,17.1V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC20CA
17.1V 1.5KW 54.9A 27.7V 19V SMC(DO-214AB) 2.42mm
TVS DIODE 17.1VWM 27.7VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17.1 / Clamping Voltage V = 27.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 54.9 / Breakdown Voltage Min. V = 19 / Breakdown Voltage Max. V = 21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN