Littelfuse SMCJ18CA

SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ18CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+2.29%

CAD Models

Download Littelfuse SMCJ18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.394
$ 0.394
Stock
570,750
518,977
518,977
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
254 A
254 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
Bidirectional TVS Diode, 1.5kW, 54.9A, 27.7V, 19V, SMC (DO-214AB), SMD, 2.62mm H
BournsSMCJ17CA
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
onsemiSMCJ18CA
1500 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC20CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ18CA provided by its distributors.

SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ18CA; LITTELFUSE; 18 V; 2; 29.2 V; 20 V
51.4A 1.5kW 29.2V 20V Bidirectional 18V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 1.5KW, 18V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 20V; Breakdown Voltage Max: 22.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 51.4 / Breakdown Voltage Min. V = 20 / Breakdown Voltage Max. V = 22.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18CA.