MCC SMCJ1.5KE20CA-TP

Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
$ 0.241
Production

Price and Stock

Inventory History

3 month trend:
-27.72%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.29
$ 0.29
Stock
22,475
242,053
242,053
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.9 A
54.9 A
54.9 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18CA
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ22CA
SMCJ Series 35.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ22CA
1500 W Bi-Directional 35.5 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemiSMCJ20CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
TVS Diode Single Bi-Dir 20.5V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE20CA-TP provided by its distributors.

Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 17.1VWM 27.7VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi