Vishay 1.5SMC20CA-E3/57T

Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC20CA-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-16.78%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.287
$ 0.287
Stock
26,721
247,693
247,693
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.2 A
54.9 A
54.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMC20CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS
Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ17CA
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
54.9A 5¦ÌA 27.7V 19V 17.1V 21V Bi-Directional DO-201AE TVS ROHS

Descriptions

Descriptions of Vishay 1.5SMC20CA-E3/57T provided by its distributors.

Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin SMC T/R
1500 W 27.7 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 17.1VWM 27.7V DO214AB
17.1V 1.5KW 54.2A 27.7V 19V SMC(DO-214AB)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC20CA-E3\57T