Bourns SMCJ16CA

Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ16CA.

IHS

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-35.68%

CAD Models

Download Bourns SMCJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.149
$ 0.149
Stock
43,431
329,331
329,331
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
57.7 A
57.7 A
57.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMCJ20CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Bidirectional TVS Diode 1.5KW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 20.5V 1.5KW 2-Pin DO-201AE T/R
TVS Diode Bidirectional 20V 1.5kW 46.3A 32.4V 22.2V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMCJ16CA provided by its distributors.

Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
57.7A 26V 1.5kW 17.8V 16V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 1.5KW 57.7A 26V 17.8V SMC(DO-214AB) SMD mount 2.42mm(height)
DIO TVS VWM 16V 1.5kW BIDIR SMC
Trans Voltage Suppressor Diode
Product Range:smcj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:16V; Clamping Voltage Vc Max:24.4V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:17.8V; Breakdown Voltage Max:20.5V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ16CA.