Bourns SMCJ18CA

Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ18CA.

TME

Datasheet6 pages4 years ago

Farnell

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+17.90%

CAD Models

Download Bourns SMCJ18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.38
$ 0.38
Stock
136,140
977,947
977,947
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
onsemiSMCJ22CA
TVS Diode, Bidirectional, 1.5kW 42.3A 22V 35.5V 24.4V, SMC(DO-214AB), SMD, 2.42mm H
Bidirectional TVS Diode 1.5KW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMCJ18CA provided by its distributors.

Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:18V; Clamping Voltage Vc Max:29.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:20V Rohs Compliant: Yes |Bourns SMCJ18CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18CA.