Bourns SMCJ15CA

61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ15CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.57%

CAD Models

Download Bourns SMCJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.392
$ 0.392
Stock
330,089
767,826
767,826
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
61.5 A
308 A
308 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ18CA
SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
Littelfuse1.5KE22CA
1.5KE Series 30.6 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Bourns SMCJ15CA provided by its distributors.

61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 15V 1.5kW BIDIR SMC
TVS DIODE, BIDIR, 24.4V, DO-214AB;
Trans Voltage Suppressor Diode
TVS DIODE, 1.5KW, 15V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ 15 CA