Littelfuse 0251001.MXL

251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 1A 125VAC/VDC AXIAL
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251001.MXL.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago

HQonline

Farnell

TME

JRH Electronics

Inventory History

3 month trend:
+6.46%

CAD Models

Download Littelfuse 0251001.MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.507
$ 0.507
Stock
226,289
189,530
189,530
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Schurter3404.0114.11
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0251001.MXL provided by its distributors.

251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 1A 125VAC/VDC AXIAL
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125V 1 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE SUBMIN VERY FAST ACTING 1A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED AXIAL
FUSE, PCB, 1A, 125V, VERY FAST ACTING; Fuse Current:1A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body Materia
Fuse, Pcb, 1A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 0251001.MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251001.MXL.